MOCD213R2M
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 60 mA, 2.5 kV, 100 %
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: MOCD213R2M
Secondary Manufacturer Part#: MOCD213R2M
- RoHS 10 Compliant
- Tariff Charges
The MOCD213R2M is a 2-channel Phototransistor Output Optocoupler consists of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors. It is ideally suited for high density applications and eliminates the need for through-the-board mounting.
- Minimum BVCEO of 30V guaranteed
- 0.050" Lead spacing
- DIN-EN/IEC60747-5-5, 565V Peak working insulation voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 us | ||
| 1.15 V | ||
| 60 mA | ||
| Matte Tin | ||
| 260 °C | ||
| 150 mA | ||
| 70 V | ||
| 100@10mA % | ||
| 2500 Vrms | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| -40 to 100 to 100 °C | ||
| DC | ||
| 8SOIC | ||
| 8 | ||
| 5.13 x 4.16 x 3.43 mm | ||
| 6 V | ||
| Extended Industrial | ||
| SOIC | ||
| 3.2 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |