PDP SEO Portlet

MMBZ6V2ALT1G

TVS Diode, Unidirectional, 3 V, 8.7 V, SOT-23, 3 Pins

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MMBZ6V2ALT1G
Secondary Manufacturer Part#: MMBZ6V2ALT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMBZ series dual common anode Transient Voltage Suppressor Zener Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. It is ideal for situations where board space is at a premium.

  • 3 to 26V Working peak reverse voltage range
  • 5.6 to 33V Standard Zener breakdown voltage range
  • 24 or 40W Peak power @ 1ms (unidirectional)
  • ESD Class 3B (16kV) per the human body model
  • ESD Class C (400V) per the machine model
  • Maximum clamping voltage @ peak pulse current
  • 5µA Low leakage
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Bi-Directional|Uni-Directional
16@HBM|0.4@MM kV
Matte Tin
260
8.7 V
3 V
5.89 V
Surface Mount
MSL 1 - Unlimited
2
-55 to 150 °C
24 W
3
2.9 x 1.3 x 0.94 mm
SOT-23
TVS

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
USD $:
0+
$0.00000