MMBTA06WT1G
NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MMBTA06WT1G
Secondary Manufacturer Part#: MMBTA06WT1G
- RoHS 10 Compliant
- Tariff Charges
The MMBTA06WT1G is a NPN Bipolar Transistor designed for general purpose amplifier applications. It is housed in the package which is designed for low power surface-mount applications.
- Moisture sensitivity level-1
- AEC-Q101 qualified and PPAP capable
- 4kV Human body model and 400V machine model - ESD rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 500 mA | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 150 mW | ||
| AEC-Q101 | ||
| SC-70 | ||
| Surface Mount | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |