MMBD770T1G
200 mA, 70 V, Schottky Diode. ONSSPCDDEBO6N2V;
- RoHS 10 Compliant
- Tariff Charges
The Schottky diode is designed primarily for high efficiency UHF and VHF detector applications. It is readily available to many other fast switching RF and digital applications. The Schottky diode is housed in the SOT-323/SC-70 package, which is designed for low-power surface mount applications.
- Reverse Voltage 70 V
- Extremely Low Minority Carrier Lifetime
- Very Low Capacitance
- Low Reverse Leakage
- AEC Qualified and PPAP Capable
- Pb-Free Devices are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 | ||
| SC-70 | ||
| Single | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 125 °C | ||
| 70 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |