MICROFC-10020-SMT-TR1
Silicon Photomultiplier Sensors, C-Series (SiPM) 1 mm, 20 µm, MLP
- RoHS 10 Compliant
- Tariff Charges
The C-Series low-light sensors from ON Semiconductor feature an industry-leading low dark-count rate combined with a high PDE. For ultrafast timing applications, C-Series sensors have a fast output that can have a rise time of 300 ps and a pulse width of 600 ps. The C-Series is available in different sensor sizes (1mm, 3mm and 6mm) and packaged in a 4-side tileable surface mount (SMT) package that is compatible with industry standard, lead-free, reflow soldering processes. An SiPM is formed of a large number (hundreds or thousands) of microcells. Each microcell is an avalanche photodiode with its own quench resistor and a capacitively coupled fast output. These microcells are arranged in a close-packed array.
- less than 40% PDE at 420 nm, and extended sensitivity to 300 nm for improved UV sensitivity
- Ultra-low dark count rates of 30 kHz/mm2
- Exceptional breakdown voltage uniformity of ±250 mV over all C-Series products
- Temperature stability of 21.5 mV/°C
- Ultra-fast rise times of 300 ps with 600 ps pulse width from a unique "fast output"" terminal
- Bias voltage of less than 30 V
- Solid state alternative to the legacy PMT for a wide range of applications
- High gain of 106 leads to single photon sensitivity
- Best Vbr uniformity in the industry
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1mm x 1mm | ||
| 1.8mm x 1.5mm | ||
| 20 | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| 420 | ||
| CWDFN | ||
| Single |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |