MGSF1N03LT1G
Single N-Channel Small Signal Power MOSFET 30V, 2.1A, 100 mO
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: MGSF1N03LT1G
Secondary Manufacturer Part#: MGSF1N03LT1G
- RoHS 10 Compliant
- Tariff Charges
The MGSF1N03LT1G is a N-channel miniature surface-mount Power MOSFET with low RDS (ON) assure minimal power loss and conserve energy. The device is ideal for use in space sensitive power management circuitry. It is suitable for DC-to-DC converters, power management in portable and battery-powered products such as printers, PCMCIA cards, cellular and cordless telephones.
- Low RDS (ON) provides higher efficiency and extends battery life
- Miniature surface-mount package saves board space
- -55 to 150°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 2.1 A | ||
| 100 mOhm | ||
| 30 V | ||
| 2.4 V | ||
| 3 | ||
| 150 °C | ||
| 690 mW | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |