PDP SEO Portlet

MC7915ACD2TG

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 2%; TJ = 0°C to +125°C. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MC7915ACD2TG
Secondary Manufacturer Part#: MC7915ACD2TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7915ACD2TG is a 1A negative voltage regulator in 3 pin TO-263 package. This MC7900 series of fixed output negative voltage regulator is intended as complements to the popular MC7800 series devices. This negative regulator is available with one fixed voltage. In addition, one extra voltage option commonly employed in MECL systems is also available in the negative MC7900 series. The regulator employs current limiting, thermal shutdown and safe area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking they can deliver output currents in excess of 1A.

  • Input voltage is -35VDC
  • Output voltage range from -14.7VDC to -15.3VDC
  • Dropout voltage is 1.3VDC
  • No external components required
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output transistor safe area compensation
  • Output voltage tolerance is 2%
  • Operating temperature range from 0°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
2 %
-35 V
-17.5 V
-35 V
70 °C/W
5 °C/W
Matte Tin
150 mV
150 mV
260
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
-15 V
3D2PAK
3
Negative
10.24 x 9.35 x 4.57 mm
-15V 1A Voltage Regulators
D2PAK
1.3@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2350  Mult:50  
USD $:
0+
$0.00000