PDP SEO Portlet

MC7805ACD2TG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MC7805ACD2TG
Secondary Manufacturer Part#: MC7805ACD2TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7805ACD2TG is a monolithic integrated circuits Positive Voltage Regulator designed as fixed-voltage regulator for a wide variety of applications including local and on-card regulation. This regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat-sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.

  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output transistor safe area compensation
  • Output voltage offered in 1.5, 2 and 4% tolerance
  • 0 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
4 %
TO-263 (D2PAK)
Surface Mount
35 V
7 V
35 V
5 °C/W
Matte Tin
10 mV
25 mV
260
6 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
1A
Fixed
5 V
5V
3D2PAK
3
Positive Output
10.24 x 9.35 x 4.57 mm
5V 1A Voltage Regulators
D2PAK
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  2550
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2550  Mult:50  
USD $: