PDP SEO Portlet

MC74LCX16373DTG

Low Voltage CMOS 16-Bit Transparent Latch. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: MC74LCX16373DTG
Secondary Manufacturer Part#: MC74LCX16373DTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74LCX16373DTG is a 16-bit CMOS Transparent Latch operating from a 2.3 to 3.6V supply. The device is byte controlled. Each byte has separate Output Enable and Latch Enable inputs. These control pins can be tied together for full 16-bit operation. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5V allows MC74LCX16373 inputs to be safely driven from 5V devices. It contains 16 D-type latches with 3-state 5V-tolerant outputs. When the LE inputs are HIGH, data on the Dn inputs enters the latches. In this condition, the latch is transparent, i.e., a latch output will change state each time its D input changes. When LE is low, the latches store the information that was present on the D inputs a setup time preceding the high-to-low transition of LE. The 3-state outputs are controlled by the OE\ inputs.

  • Supports live insertion and withdrawal
  • IOFF Specification guarantees high impedance when VCC = 0V
  • LVTTL Compatible
  • LVCMOS Compatible
  • Near zero static supply current in all three logic states
  • 24mA Balanced output sink and source capability
  • 5V Tolerant - Interface capability with 5V TTL logic

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Gold
LCX
260
-24 mA
24 mA
5.9@2.7V|5.4@3.3V ns
Surface Mount
MSL 1 - Unlimited
16
2
1
16
1
16
0
-55 to 125 °C
3-State
48TSSOP
48
Non-Inverting
12.6 x 6.2 x 0.95 mm
50 pF
No
TSSOP
5 V
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1092  Mult:39  
USD $:
0+
$0.00000