MC74HCU04ADR2G
Unbuffered Hex Inverter. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HCU04ADR2G
Secondary Manufacturer Part#: MC74HCU04ADR2G
- RoHS 10 Compliant
- Tariff Charges
The MC74HCU04A is identical in pinout to the LS04 and the MC14069UB. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. This device consists of six single-stage inverters. These inverters are well suited for use as oscillators, pulse shapers, and in many other applications requiring a high-input impedance amplifier.
- Output drive capability: 10 LSTTL Loads
- Outputs directly interface to CMOS, NMOS, and TTL
- Operating voltage range: 2.0 to 6.0 V; 2.5 to 6.0 V in oscillator configurations
- Low input current: 1A
- High noise immunity characteristic of CMOS devices
- In compliance with the JEDEC standard No. 7.0 A requirements
- Chip complexity: 12 FETs or 3 equivalent gates
- NLV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
- Pb-Free, Halogen Free
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| HC | ||
| Inverter | ||
| 260 °C | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 6 V | ||
| 12@6V ns | ||
| 1 uA | ||
| 2 V | ||
| Surface Mount | ||
| 1 | ||
| 6 | ||
| 6 | ||
| 0 | ||
| 0 | ||
| 2 to 6 V | ||
| -55 to 125 to 125 °C | ||
| CMOS | ||
| 14NSOIC | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| NSOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |