MC74HC595ADTR2G
Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, TSSOP
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Shift Registers
Avnet Manufacturer Part #: MC74HC595ADTR2G
Secondary Manufacturer Part#: MC74HC595ADTR2G
- RoHS 10 Compliant
- Tariff Charges
The MC74HC595ADTR2G is a 8-bit Shift Register with an 8-bit D-type Latch and three-state parallel outputs. The shift register accepts serial data and provides a serial output. The shift register also provides parallel data to the 8-bit latch. The shift register and latch have independent clock inputs. This device also has an asynchronous reset for the shift register. The HC595A directly interfaces with the SPI serial data port on CMOS MPUs and MCUs.
- 15 LSTTL loads of output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- 1µA Low input current
- High noise immunity characteristic of CMOS devices
- In compliance with the requirements defined by JEDEC standard No. 7A
- Chip complexity: 328 FETs or 82 equivalent gates
- Improved propagation delays
- 50% Lower quiescent power
- Improved input noise and latchup immunity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Gold | ||
| HC | ||
| Shift Register | ||
| 260 °C | ||
| 24@6V ns | ||
| 4 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 1 | ||
| 9 | ||
| 1 | ||
| 0 | ||
| 8 | ||
| 2 to 6 V | ||
| -55 to 125 °C | ||
| Serial to Serial/Parallel | ||
| 3-State | ||
| 16TSSOP | ||
| No | ||
| 16 | ||
| 5.1 x 4.5 x 1.05 mm mm | ||
| 50 pF | ||
| No | ||
| Asynchronous | ||
| Extended Industrial | ||
| TSSOP | ||
| No | ||
| Positive-Edge | ||
| Octal | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |