PDP SEO Portlet

MC74HC541ADWR2G

Buffer / Line Driver / Line Receiver, 74HC541, 2 V to 6 V, WSOIC-20

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HC541ADWR2G
Secondary Manufacturer Part#: MC74HC541ADWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-Performance Silicon-Gate CMOST he MC74HC541A is identical in pinout to the LS541. The device inputs are compatible with Standard CMOS outputs. External pullup resistors make them compatible with LSTTL outputs.The HC541A is an octal non-inverting buffer/line driver/line receiver designed to be used with 3-state memory address drivers, clock drivers, and other bus-oriented systems. This device features inputs and outputs on opposite sides of the package and two ANDed active-low output enables.The HC541A is similar in function to the HC540A, which has inverting outputs.

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2 to 6V
  • Low Input Current: 1mA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7A Requirements
  • Chip Complexity: 134 FETs or 33.5 Equivalent Gates
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
0
Single-Ended
Matte Tin
74HC
Buffer/Line Driver/Line Receiver
260
-7.8 mA
7.8 mA
6 V
15@6V ns
4 uA
2 V
Surface Mount
MSL 3 - 168 hours
8
1
0
8
2 Low
8
2 to 6 V
-55 to 125 °C
3-State
20
Non-Inverting
12.95 x 7.6 x 2.4 mm mm
50 pF
No
SOIC W
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
0+
$0.00000