PDP SEO Portlet

MC74HC08ADTR2G

Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74HC08

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HC08ADTR2G
Secondary Manufacturer Part#: MC74HC08ADTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC08ADTR2G is a high-performance Silicon-Gate CMOS based quad 2-input AND Gate. The device is identical in pin out to the LS08. The device inputs are compatible with Standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs.

  • 10 LSTTL loads output drive capability
  • Outputs directly interface to CMOS, NMOS and TTL
  • 1µA Low input current
  • High noise immunity characteristic of CMOS devices
  • In compliance with the JEDEC standard No.7A requirements
  • Chip complexity - 24 FETs or 6 equivalent gates

Technical Attributes

Find Similar Parts

Description Value
Gold
AND
260
75@2V|30@3V|15@4.5V|13@6V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-55 to 125 °C
14TSSOP
14
5.1 x 4.5 x 1.05 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
0+
$0.00000