PDP SEO Portlet

MC34071DR2G

Operational Amplifier, Single Supply 3.0 V to 44 V, Single ONSSPCAPLFRS;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MC34071DR2G
Secondary Manufacturer Part#: MC34071DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC34071DR2G is a monolithic single Operational Amplifier offer 4.5MHz of gain bandwidth product, 13V/µs slew rate and fast settling time without the use of JFET device technology. Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common-mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no dead-band crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.

  • Output short-circuit protection
  • 1.1µs to 0.1% Fast settling time
  • 0 to 10000pF Large capacitance drive capability
  • 0.02% Low total harmonic distortion
  • 60° Excellent phase margin
  • 12dB Excellent gain margin

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.5@?15V uA
3@5V mV
70 dB
Surface Mount
MSL 1 - Unlimited
1
±22|44|±1.5|±3|±5|±9|±12|±15|±18 V
0 to 70 °C
8SOIC N
8
Single|Dual
5 x 4 x 1.5 mm
No
No
SOIC N
3V to 44V
General Purpose Amplifier
4.5 MHz
13@±15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000