MC33178DMR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MC33178DMR2G
Secondary Manufacturer Part#: MC33178DMR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.5@?15V uA | ||
| 3@?15V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1.4@±15V mA | ||
| ±18|±2|±3|±5|±9|±12|±15 V | ||
| -40 to 85 °C | ||
| 8Micro | ||
| 8 | ||
| Dual | ||
| 3 x 3 x 0.95 mm | ||
| No | ||
| No | ||
| Micro | ||
| 4V to 36V, ± 2V to ± 18V | ||
| General Purpose Amplifier | ||
| 5 MHz | ||
| 2@±15V V/us | ||
| 106.02 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542330000 |