PDP SEO Portlet

MC33072DR2G

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MC33072DR2G
Secondary Manufacturer Part#: MC33072DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.5@?15V uA
3@5V mV
70 dB
Surface Mount
MSL 1 - Unlimited
2
4@5V mA
±22|44|±1.5|±3|±5|±9|±12|±15|±18 V
-40 to 85 °C
85 °C
-40 °C
8SOIC N
8
Dual Supply, Single Supply
5 x 4 x 1.5 mm
MC33072 Series
No
No
SOIC N
3V to 44V
General Purpose Amplifier
4.5 MHz
13@±15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000