MC14503BDR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: MC14503BDR2G
Secondary Manufacturer Part#: MC14503BDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Buffer, Non Inverting | ||
| MC14503B | ||
| 14503 | ||
| MC145 | ||
| 1 Element | ||
| 6Input | ||
| 16 | ||
| 125 °C | ||
| -55 °C | ||
| 18 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |