LC89091JA-S-AH
Single Receiver 16-Pin SSOP T/R
Manufacturer:onsemi
Product Category:
驱动和接口, 串行通信 RS232, RS485, RS422
Avnet Manufacturer Part #: LC89091JA-S-AH
Secondary Manufacturer Part#: LC89091JA-S-AH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 3.6 V | ||
| 3 V | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| -30 to 70 °C | ||
| 16SSOP | ||
| 16 | ||
| 5.65 x 4.4 x 1.3 mm | ||
| No | ||
| Commercial | ||
| SSOP | ||
| 20 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |