KDT00030ATR-SN00366
Manufacturer:onsemi
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: KDT00030ATR-SN00366
Secondary Manufacturer Part#: KDT00030ATR-SN00366
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 1.2 x 0.8 x 0.42 mm | ||
| Flat | ||
| 260 °C | ||
| 40 nA | ||
| 6 V | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| -40 to 85 °C | ||
| 2PLCC | ||
| 630 nm | ||
| 2 | ||
| NPN | ||
| 1.7 x 0.8 x 0.6 mm | ||
| Industrial | ||
| PLCC | ||
| Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |