J112
5 mA, 35 V, N-Channel JFET Transistor. ONSSPCTRNSTSK7C1K;
J112 is a through hole, N channel switch in TO-92 package. This device is designed for low level analogue switching, sample and hold circuits and chopper stabilized amplifiers.
- Source and drain are interchangeable
- Gate to source breakdown voltage of 35V
- Gate to source cut-off voltage of 5V
- Zero gate voltage drain current of 5mA
- Power dissipation (pd) of 350mW
- Operating junction temperature of -55°C to 150°C
- Drain source on resistance of 50 ohm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 35 | ||
| 5 | ||
| 3 | ||
| 150 °C | ||
| TO-92 | ||
| Through Hole | ||
| 5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |