FXMA108BQX
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: FXMA108BQX
Secondary Manufacturer Part#: FXMA108BQX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold Over Nickel Palladium | ||
| FXM | ||
| Voltage Level Translator | ||
| 260 °C | ||
| -20 uA | ||
| 20 uA | ||
| 5@4.5V to 5.5V ns | ||
| 10 uA | ||
| Surface Mount | ||
| 1 | ||
| 1.65 to 5.5, 2.5, 3.3, 5 V | ||
| -40 to 85 °C | ||
| 3-State | ||
| 20WQFN | ||
| 20 | ||
| 4.5 x 2.5 x 0.75 mm | ||
| No | ||
| Industrial | ||
| WQFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |