FUSB302BMPX
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, USB Type C & Power Delivery Controllers
Avnet Manufacturer Part #: FUSB302BMPX
Secondary Manufacturer Part#: FUSB302BMPX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DRP | ||
| WQFN-EP | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 14 | ||
| 85 °C | ||
| -40 °C | ||
| Sink | ||
| 5.5 V | ||
| 2.7 V | ||
| Programmable USB Type-C Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |