FUSB302B10MPX
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: FUSB302B10MPX
Secondary Manufacturer Part#: FUSB302B10MPX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Gbps | ||
| 5.5 V | ||
| 2.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 14MLP | ||
| 14 | ||
| Industrial | ||
| MLP | ||
| Programmable USB Type-C Controller | ||
| USB3.1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |