FSA4159P6X
Low Voltage, 1O, SPDT Analog Switch with Power-Off Isolation. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The FSA4159P6X is a single-pole double-throw (SPDT) high-performance Analog Switch features ultra-low RON of 1O at 4. 5V VCC and operates over the wide VCC range of 1.65 to 5.5V. The device is fabricated with sub-micron CMOS technology to achieve fast switching speeds and is designed for break-before-make operation. The FSA4159 features very low quiescent current even when the control voltage is lower than the VCC supply. This feature services mobile handset applications by allowing direct interface with baseband processor general-purpose I/Os.
- Power-off isolation (VCC = 0V)
- Fast turn-on and turn-of times
- Break-before-make enable circuitry
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPDT | ||
| SC-88 | ||
| Analog Switch | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 2.5@1.65V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 10 O | ||
| 4 O | ||
| 5.5, 1.65 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6SC-70 | ||
| 6 | ||
| Single Supply | ||
| 2 x 1.25 x 1 mm | ||
| No | ||
| SC-70 | ||
| 1.65V to 5.5V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |