PDP SEO Portlet

FSA2275UMX

DPDT (0.5O) HiFi Audio Switch with Negative Swing. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FSA2275UMX
Secondary Manufacturer Part#: FSA2275UMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FSA2275 is a high-performance, Double-Pole Double-Throw (DPDT) analog switch with negative swing audio capability. The FSA2275 features ultra-low audio RON of 0.5O (typical) at 2.5 V VCC. The FSA2275 operates over a VCC range of 2.5 V to 5.5 V, is fabricated with sub-micron CMOS technology to achieve fast switching speeds, and is designed for break-before-make operation. To minimize pop and click during operation, the turn on ramp time is selectable using an external capacitor (C_EXT). The FSA2275 features THD+N specifications that target a Hi-Fidelity audio quality into both 32 O headphones and line out type loads (>600 O).

  • VDD Operating Range: 2.5 to 5.5 V
  • External Capacitor Connection for Pop and Click noise suppression
  • Power-Off Protection on Common Ports
  • RON = 0.5 O (Typ.) at 2.5 V VDD
  • THD+N = -105 dB; 2 VRMS, 20 kO Load; f=1 kHz
  • XTALK = -134 dB at 1 VRMS, 50 O Load; f = 1 kHz
  • Off Isolation = -103 dB at 1 VRMS, 50 O Load; f = 1 kHz
  • 12-Lead UMLP 1.8 mm x 1.8 mm

Technical Attributes

Find Similar Parts

Description Value
Single DPDT
Gold over Nickel Palladium
260
1@5.5V Ohm
Surface Mount
MSL 1 - Unlimited
0.018@5.5V mA
5.5, 2.5, 3.3 V
-40 to 85 °C
12UMLP
12
Single
1.8 x 1.8 x 0.475
No
Industrial
UMLP
2.5V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000