FQP17P06
Power MOSFET, P-Channel, QFET®, -60 V, -17 A, 120 m?, TO-220
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQP17P06
Secondary Manufacturer Part#: FQP17P06
- RoHS 10 Compliant
- Tariff Charges
The FQP17P06 is a -60V P-channel QFET® enhancement mode Power MOSFET is produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance and to provide superior switching performance and high avalanche energy strength. This product is general usage and suitable for many different applications.
- Low gate charge
- 100% avalanche tested
- Improved system reliability in PFC and soft switching topologies
- Switching loss improvements
- Lower conduction loss
- 175°C maximum junction temperature rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 17 | ||
| 120 mOhm | ||
| 60 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 79 | ||
| TO-220 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |