PDP SEO Portlet

FQD2P40TM

Power MOSFET, P-Channel, QFET®, -400 V, -1.56 A, 6.5 ?, DPAK

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQD2P40TM
Secondary Manufacturer Part#: FQD2P40TM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This P-Channel enhancement mode power MOSFET is produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

  • -1.56A, -400V, RDS(on) = 6.5O(Max.) @VGS = -10 V, ID = -0.78A
  • Low gate charge ( Typ. 10nC)
  • Low Crss ( Typ. 6.5pF)
  • 100% avalanche tested
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
P Channel
1.56 A
6.5 Ohm
400 V
5 V
3
150 °C
38 W
QFET Series
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000