FPF1039UCX
Power Load Distribution Switch, Active High, 1.2 V to 5.5 V In, 3.5 A, 65 mohm, WLCSP-6
- RoHS 10 Compliant
- Tariff Charges
The FPF1039 advanced load-management switch target applications requiring a highly integrated solution for disconnecting loads powered from DC power rail («6 V) with stringent shutdown current targets and high load capacitances (up to 200 1-IF). The FPF1039 consists of slew-rate controlled low-impedance MOSFET switch (21 ma typical) and other integrated analog features. The slew-rate controlled turn-on characteristic prevents inrush current and the resulting excessive voltage droop on power rails. This device has exceptionally low shutdown current drain 61 1-IA maximum) that facilitates compliance in low standby power applications. The input voltage range operates from 1.2 V to 5.5 V DC to support a wide range of applications in consumer, optical, medical, storage, portable, and industrial device power management. Switch control is managed by a logic input (active HIGH) capable of interfacing directly with low-voltage control signal / GPIO with no external pull-up required. The device is packaged in advanced fully "green"" Imm xl.5 mm Wafer-Level Chip-Scale Packaging (WLCSP); providing excellent thermal conductivity, small footprint, and low electrical resistance for wider application usage."
- 1.2 V to 5.5 V Input Voltage Operating Range
- Typical Ron:
- 20 m? at Vin = 5.5 V
- 21 m? at Vin = 4.5 V
- 37 m? at Vin = 1.8 V
- 75 m? at Vin = 1.2 V
- Slew Rate / Inrush Control with tR: 2.7 ms (Typical)
- 3.5 A Maximum Continuous Current Capability
- Output Capacitor Discharge Function
- Low <1 µA Shutdown Current
- ESD Protected: Above 8 kV HBM, 1.5 kV CDM
- GPIO / CMOS-Compatible Enable Circuitry
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.5 A | ||
| 1.2 to 5.5 V | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 2 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 100 mOhm | ||
| 1.2 to 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6WLCSP | ||
| 6 | ||
| 1.5 x 1 x 0.33 mm | ||
| WLCSP | ||
| 0.001 mA | ||
| 0.075 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |