PDP SEO Portlet

FODM2701R2

4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FODM2701R2
Secondary Manufacturer Part#: FODM2701R2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FODM2701R2 is a 4-pin full pitch Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a phototransistor. The lead pitch is 2.54mm. It is suitable for digital logic inputs, microprocessor inputs, twisted pair line receiver and telephone line receiver.

  • More than 5mm creepage/clearance
  • 565V Maximum working insulation voltage
  • 6000V High allowable overvoltage

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
80 mA
40 V
300@5mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 110 °C
DC
4Mini-Flat
4
3.85 x 4.4 x 2 mm
Mini-Flat

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000