PDP SEO Portlet

FOD852

Official logo for onsemi
Manufacturer:onsemi
Product Category: null
Avnet Manufacturer Part #: FOD852
Secondary Manufacturer Part#: FOD852
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Applicable to IR reflow soldering
  • 1000% Minimum high current transfer ratio
  • High input-output isolation voltage of 5000Vrms
  • High operating temperature of 100°C

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
150 mA
300 V
15000@1mA %
5000 Vrms
Through Hole
1
-30 to 100 °C
DC
4PDIP Black
4
5.1 x 7 x 4 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
0+
$0.00000