PDP SEO Portlet

FOD8160R2

High Noise Immunity, 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Product Category: 光电器件, 光耦, 逻辑输出光耦
Avnet Manufacturer Part #: FOD8160R2
Secondary Manufacturer Part#: FOD8160R2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
260
10 Mbps
85 mW
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
Open Collector
5SOP
5
9.2 x 3.95 x 2.65(Max)
Extended Industrial
SOP
0.009 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000