PDP SEO Portlet

FOD3182S

3 A Output Current, High Speed MOSFET Gate Driver Optocoupler. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FOD3182S
Secondary Manufacturer Part#: FOD3182S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD3182 is a 3A Output Current, High Speed MOSFET Gate Driver Optocoupler The FOD3182 is a 3A output current, high-speed MOSFET gate drive optocoupler. It consists of an aluminium gallium arsenide (AlGaAs) light emitting diode (LED) optically coupled to a CMOS detector with PMOS and NMOS output power transistors integrated circuit power stage. It is ideally suited for high frequency driving of power MOSFETS used in Plasma Display Panels (PDPs), motor control inverter applications, and high performance DC-DC converters. The device is packaged in an 8-pin dual in-line housing compatible with 260°C reflow processes for lead free solder compliance.

  • High noise immunity characterized by 50kV/µs (Typical) common mode rejection
  • Guaranteed operating temperature range of -40°C to 100°C
  • 3A minimum peak output current
  • Fast switching speed
  • 210ns max. propagation delay
  • 65ns max. pulse width distortion
  • Fast output rise/fall time
  • Offers lower dynamic power dissipation
  • 250kHZ maximum switching speed
  • Wide Vcc operating range from 10V to 30V
  • Use of P-Channel MOSFETs at output stage enables output voltage swing close to the supply rail (rail-to-rail output)
  • 5,000Vrms, 1 minute isolation
  • Under voltage lockout protection (UVLO) with hysteresis - optimized for driving MOSFETs
  • Minimum creepage distance of 8.0mm
  • Minimum clearance distance of 10.0mm to 16mm (Option TV or TSV)
  • Minimum insulation thickness of 0.5mm
  • UL and VDE (requires 'V' ordering option) approved
  • 1,414 peak working insulation voltage (VIORM)

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Tin
260 °C
24 ns
25 mA
295 mW
38 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
MOSFET
Push-Pull
8SMD
1.8 V
8
9.91 x 6.86 x 3.94 mm
5 V
Extended Industrial
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: