PDP SEO Portlet

FOD0710R2

High CMR, 12.5Mbit/sec Logic Gate Optocoupler. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FOD0710R2
Secondary Manufacturer Part#: FOD0710R2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD0710 family utilizes Fairchild's proprietary coplanar packaging technology, Optoplanar and optimized IC design to guarantee minimum 20kV/ps Common Mode Noise Rejection (CMR) rating. These high-speed logic gate optocouplers consist of a high-speed AIGaAs LED driven by a CMOS IC coupled to a CMOS detector IC, comprising an integrated photo- diode, a high-speed trans impedance amplifier and a voltage comparator with an output driver. The CMOS technology coupled to the high efficiency of the LED achieves low power consumption as well as very high speed (40ns propagation delay, 6ns pulse width distortion). These devices are available in a compact 8-pin small outline package.

  • 20kV/µs minimum CMR
  • 40ns max. propagation delay
  • Data Rate, Non-Return Zero Coding
    • 25Mbit/sec (FOD0721 and FOD0720)
    • 12.5Mbit/sec (FOD0710)
  • Pulse Width Distortion 6ns
  • +5V CMOS compatibility
  • Extended industrial temperate range
    • -40 to 1000C temperature range
  • Safety and regulatory approvals
    • UL1577, 3750 VACrms for 1 min. (File #E90700, Volume 2)
    • IEC60747-5-2 pending approval

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
260
10 mA
90 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
8SOIC N
8
5.13 x 4.16 x 3.43 mm
SOIC N
0.0045 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000