PDP SEO Portlet

FL7760BM6X

Analog/PWM Dimmable 70 V input Buck Controller for LED Lighting Linear Dimming Curve - Narrow Analog Dim. Range

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FL7760BM6X
Secondary Manufacturer Part#: FL7760BM6X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FL7760BM6X is a high-side sensing constant current buck controller for a high switching frequency LED driver. It is a constant current step-down CCM controller for wide output power LED lighting applications. It adapts hysteretic reference architecture that accurately regulates LED current by sensing the voltage across an external high-side sense resistor. This control scheme can stabilize LED current against input voltage and output load transient conditions and implement optimal PWM and analog dimming control. The time delay control method widens the analog dimming range down to less than 5%. It implements PWM and analog dimming together through a DIM pin and provides thermal shutdown (TSD), and under-voltage lockout (UVLO) protections. Typical application includes LED lighting system.

  • Wide input range from 8 to 70VDC, dimming recovery voltage is 0.50V typ (Tj = 25°C)
  • Continuous conduction mode operation, hysteretic LED current control
  • Wide PWM dimming duty range to 0.2% at 2KHz PWM freq, cycle by cycle peak current limit
  • Recommended maximum operating frequency is 1MHz typ (VCC = 5V, for typical values Tj = 25°C)
  • Operation current range from 51 to 495µA (no switching, VCC = 5V, for typical values Tj = 25°C)
  • Stand-by current range from 0.1 to 0.4mA (no switching, VCC = 5V, for typical values Tj = 25°C)
  • Internal reference voltage range from 192 to 208mV (VDIM = 3.5V, TJ = 25°C)
  • Internal reference voltage drift range from 196 to 204mV (VDIM = 3.5V, TJ = 25°C)
  • Dimming recovery voltage range from 0.45 to 0.55V (VCC = 5V, for typical values Tj = 25°C)
  • 6 lead SOT23 package, ambient temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
60 V
8 V
24 V
Analog|PWM
260 °C
Surface Mount
MSL 3 - 168 hours
1
Constant Current
5.5 V
-0.3 V
6SOT-23
6
2.9 x 1.6 x 1.3(Max) mm
Automotive
SOT-23
1000 kHz
Buck, Constant Current, Constant Cur
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542310000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000