PDP SEO Portlet

FL7734MX

LED Driver, Single-Stage Primary-Side-Regulation PWM Controller for PFC and Phase Cut Dimmable LED Applications Single-Stage Primary-Side-Regulation PWM Controller for PFC and Phase Cut Dimmable LED Driving

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FL7734MX
Secondary Manufacturer Part#: FL7734MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FL7734MX is a single-stage PWM Controller for PFC and phase cut dimmable LED driving. It is a highly integrated PWM controller with advanced primary-side-regulation (PSR) technique to minimize components for low power LED lighting solutions. Using the innovative TRUECURRENT technology for tight constant-current control, it enables designs with constant-current (CC) tolerance of less than ±1% in the wide line voltage range to meet stringent LED brightness requirements. Phase cut dimming is managed smoothly by bleeding current control to achieve excellent dimmer compatibility without flicker. The controller can automatically detect whether there is a dimmer connection. In non dimming mode, the operating mode is set to optimize power factor and THD by enabling linear frequency control and voltage mode based on DCM. The FL7734 also provides powerful protections, such as LED open/short, sensing resistor shorted and over-temperature for high system reliability.

  • Excellent dimmer compatibility by active dimming control
  • Programmable dimming curve and input current management
  • Constant LED current regulation in large phase angle range
  • Power factor correction
  • Accurate constant-current (CC) control
  • Fast start-up utilizing bleeding circuit
  • Open-LED protection
  • Short-LED protection
  • Sensing resistor short protection
  • Cycle-by-cycle current limit

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 3 - 168 hours
16
1
-40 to 125 °C
125 °C
-40 °C
16SOP
16
10(Max) x 4(Max) x 1.5(Max)
Extended Industrial
SOP
65 to 75 kHz
70 kHz
Boost, Buck-Boost, Flyback, Buck-Boost
Primary Side PWM Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542390000
In Stock :  12500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.74700
5000+
$0.69720
7500+
$0.67909
12500+
$0.66190
25000+
$0.64556
62500+
$0.63000
125000+
$0.61518