PDP SEO Portlet

FIN3386MTDX

Low Voltage, 28-Bit, Flat-Panel Display Link Serializer / Deserializer

Official logo for onsemi
Manufacturer:onsemi
Product Category: Drivers & Interfaces, LVDS Devices
Avnet Manufacturer Part #: FIN3386MTDX
Secondary Manufacturer Part#: FIN3386MTDX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.1 V
-0.1 V
LVDS
Gold
260
3.6 V
3 V
Surface Mount
MSL 2 - 1 year
28
4
4
-40 to 85 °C
Deserializer
56TSSOP W
56
14 x 6.1 x 0.95 mm
No
TSSOP W
2380 Mbps
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000