FIN1048MTCX
3.3V LVDS 4-Bit Flow-Through High Speed Differential Receiver
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, LVDS Devices
Avnet Manufacturer Part #: FIN1048MTCX
Secondary Manufacturer Part#: FIN1048MTCX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 V | ||
| -0.1 V | ||
| LVDS | ||
| Gold | ||
| 260 | ||
| 3.6 V | ||
| 2.5 ns | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 4 | ||
| 4 | ||
| -40 to 85 °C | ||
| Receiver | ||
| 16TSSOP | ||
| 16 | ||
| 5 x 4.4 x 0.9 mm | ||
| No | ||
| TSSOP | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |