FIN1032MTCX
3.3V LVDS 4-Bit High Speed Differential Receiver
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, LVDS Devices
Avnet Manufacturer Part #: FIN1032MTCX
Secondary Manufacturer Part#: FIN1032MTCX
- RoHS 10 Compliant
- Tariff Charges
FIN1032MTCX is a 3.3V LVDS 4-bit high-speed differential receiver. This quad receiver is designed for high-speed interconnect utilizing Low Voltage Differential Signalling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100mV, to LVTTL signal levels. LVDS provides low EMI at ultra-low power dissipation even at high frequencies. This device is ideal for high-speed transfer of clock and data. The FIN1032 can be paired with its companion driver, the FIN1031, or any other Fairchild LVDS driver.
- Greater than 400Mbs data rate
- 3.3V power supply operation
- 0.4ns maximum differential pulse skew
- 2.5ns maximum propagation delay
- Low power dissipation, power OFF protection
- Fail safe protection for open-circuit, shorted and terminated conditions
- Meets or exceeds the TIA/EIA-644 LVDS standard
- Pin compatible with equivalent RS-422 and LVPECL devices
- 16-lead thin shrink small outline package (TSSOP)
- Operating temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 V | ||
| -0.1 V | ||
| LVDS | ||
| Gold | ||
| 260 | ||
| 3.6 V | ||
| 2.5 ns | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 4 | ||
| 4 | ||
| -40 to 85 °C | ||
| Receiver | ||
| 16TSSOP | ||
| 16 | ||
| 5 x 4.4 x 0.9 mm | ||
| No | ||
| TSSOP | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |