FDN360P
Power MOSFET, P Channel, 30 V, 2 A, 0.08 ohm, SuperSOT, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDN360P
Secondary Manufacturer Part#: FDN360P
- RoHS 10 Compliant
- Tariff Charges
The FDN360P is a surface mount, single P channel PowerTrench MOSFET in superSOT-23 package. PowerTrench process has been tailored to minimize the onstate resistance and maintain low gate charge for superior switching performance. This device is well suited for low voltage and battery powered applications.
- High performance trench technology for extremely low Rds(ON)
- Low gate charge typically 6.2nC
- Drain to source voltage (Vds) of -30V
- Gate to source voltage of ±20V
- Continuous drain current (Id) of -2A at 25°C
- Power dissipation (Pd) of 500mW
- Low on state resistance of 100mohm at Vgs -4.5V
- Operating temperature range from -55°C to 150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 2 A | ||
| 80 mOhm | ||
| 30 V | ||
| 3 V | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |