PDP SEO Portlet

FDN336P

Power MOSFET, P Channel, 20 V, 1.3 A, 0.2 ohm, SuperSOT, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDN336P
Secondary Manufacturer Part#: FDN336P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDN336P is a 2.5V specified P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain low gate charge for superior switching performance. It is well suited for load switching, battery charging circuits and DC-to-DC conversion. The SuperSOT™-3 provides low RDS (ON) and 30% higher power handling capability than SOT23 in the same footprint.

  • High performance Trench technology for extremely low RDS (ON)
  • 3.6nC typical low gate charge

Technical Attributes

Find Similar Parts

Description Value
P Channel
1.3 A
200 mOhm
20 V
1.5 V
3
150 °C
500 mW
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09116
6000+
$0.08998
9000+
$0.08883
15000+
$0.08770
30000+
$0.08554
75000+
$0.08347
150000+
$0.08151