PDP SEO Portlet

FDN304P

Power MOSFET, P Channel, 20 V, 2.4 A, 0.052 ohm, SuperSOT, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDN304P
Secondary Manufacturer Part#: FDN304P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDN304P is a P-channel MOSFET designed for efficient low-power switching and load management applications. With a low R???????? of 0.1O (typical) and a maximum drain current of -2.6A, it provides excellent energy efficiency and minimal heat generation. Its fast switching characteristics and logic-level gate drive make it ideal for low-voltage applications. The FDN304P is well-suited for battery-powered devices, load switching, DC-DC converters, LED drivers, and portable electronics. Encased in a compact SOT-23 package, it is perfect for space-constrained designs, offering reliable performance in consumer, industrial, and communication systems.

  • VDS (V) =20V
  • ID =-2.4A (VGS =4.5V)
  • RDS(ON) = 52mO (VGS =4.5V)
  • RDS(ON) = 70mO (VGS =2.5V)
  • RDS(ON) =100mO (VGS =1.8V)

Technical Attributes

Find Similar Parts

Description Value
P Channel
2.4 A
52 mOhm
20 V
1.5 V
3
150 °C
500 mW
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
0+
$0.00000