PDP SEO Portlet

FDD8896

N-Channel PowerTrench® MOSFET 30V, 94A, 4.7mO

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDD8896
Secondary Manufacturer Part#: FDD8896
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDD8896 is a N-channel MOSFET produced using PowerTrench® process. It is designed specifically to improve the overall efficiency of DC-to-DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS (ON) and fast switching speed.

  • High performance Trench technology for extremely low RDS (ON)
  • Low gate charge
  • High power and current handing capability

Technical Attributes

Find Similar Parts

Description Value
N Channel
94
5.7 mOhm
30
2.5
3
175 °C
80
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000