FDC86244
N-Channel Shielded Gate Power Trench® MOSFET, 150 V, 2.3 A, 144 mO
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDC86244
Secondary Manufacturer Part#: FDC86244
- RoHS 10 Compliant
- Tariff Charges
The FDC86244 is a N-channel MOSFET produced using Fairchild Semiconductor‘s advanced PowerTrench® process. It is suitable for use in load switch, synchronous rectifier and primary switch applications.
- High performance Trench technology for extremely low RDS (ON)
- High power and current handling capability in a widely used surface-mount package
- Fast switching speed
- 100% UIL tested
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 2.3 A | ||
| 144 mOhm | ||
| 150 V | ||
| 4 V | ||
| 6 | ||
| 150 °C | ||
| 1.6 W | ||
| PowerTrench | ||
| TSOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |