FAN7382M1X
625V, TTL input logic compatible, 0.65/0.35A sink/source current, High & Low Side Gate-Drive
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: FAN7382M1X
Secondary Manufacturer Part#: FAN7382M1X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Non-Inverting | ||
| High and Low Side | ||
| 170 ns | ||
| TTL | ||
| Matte Tin | ||
| 260 | ||
| 80 ns | ||
| 300 ns | ||
| 140 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 14 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 200 ns | ||
| 14SOP | ||
| 0.65 A | ||
| 14 | ||
| IGBT, MOSFET, Mosfet | ||
| 8.56 x 3.95 x 1.55 mm | ||
| No | ||
| 600 V | ||
| 650 mA | ||
| 350 mA | ||
| SOP | ||
| 20 V | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542310000 |