FAN6920MRMY
mWSaver™ Power Factor Controller (PFC) CrCM + QR PWM Controller, Brown Out Protection
The highly integrated FAN6920MR combines Power Factor Correction (PFC) controller and quasi-resonant PWM controller. Integration provides cost-effective design and reduces external components. For PFC, FAN6920MR uses a controlled on-time technique to provide a regulated DC output voltage and to perform natural power-factor correction. With an innovative THD optimizer, FAN6920MR can reduce input current distortion at zero-crossing duration to improve THD performance. For PWM, FAN6920MR provides several functions to enhance the power system performance: valley detection, green-mode operation, and high / low line over-power compensation. Protection functions include secondary-side open-loop and over-current with autorecovery protection; external auto-recovery triggering; adjustable over-temperature protection by RT pin; and external NTC resistor, internal over-temperature shutdown, VDD pin OVP, and DET pin over-voltage for output OVP, and brown-in / out for AC input voltage UVP. The FAN6920MR controller is available in a 16-pin small-outline package (SOP).
- Integrated PFC and Flyback Controller
- Critical-Mode PFC Controller
- Zero-Current Detection for PFC Stage
- Quasi-Resonant Operation for PWM Stage
- Internal Minimum 5µs tOFF for QR PWM Stage
- Internal 5ms Soft-Start for PWM
- Brownout Protection
- High / Low Line Over-Power Compensation
- Auto-Recovery Over-Current Protection
- Auto-Recovery Open-Loop Protection
- Externally Auto-Recovery Triggering (RT Pin)
- Adjustable Over-Temperature Protection
- VDD Pin and Output Voltage OVP (Auto-Recovery)
- Internal Over-Temperature Shutdown (140°C)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 16 | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 16SOP | ||
| Critical Conduction Mode | ||
| 16 | ||
| 10 x 4 x 1.5 mm | ||
| 0.02 mA | ||
| SOP | ||
| 25 V | ||
| 4 V | ||
| 440 Hz | ||
| Power Factor Correction Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |