FAN6300HMY
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| 55 ns | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| No | ||
| -40 to 125 °C | ||
| 105 °C | ||
| -40 °C | ||
| -0.3 to 25 V | ||
| 8SOIC N | ||
| 8 | ||
| Quasi-Resonant Controller | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| SOIC N | ||
| 25 V | ||
| 9 V | ||
| 190 kHz | ||
| 145 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542390000 |