PDP SEO Portlet

FAN48623UC50GX

2500 mA, Synchronous TinyBoost® Regulator with Bypass Mode

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FAN48623UC50GX
Secondary Manufacturer Part#: FAN48623UC50GX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FAN48623UC50GX is a 2500mA, synchronous TinyBoost® regulator with bypass mode in a 16 pin WLCSP package. The FAN48623 allows systems to take advantage of new battery chemistries that can supply significant energy when the battery voltage is lower than the required voltage for system power ICs. By combining built-in power transistors, synchronous rectification, and low supply current, this IC provides a compact solution for systems using advanced Li-Ion battery chemistries. It is a boost regulator designed to provide a minimum output voltage from a single-cell li-ion battery, even when the battery voltage is below system minimum. The output voltage regulation is guaranteed up to a maximum load current of 2500mA. The regulator transitions smoothly between Bypass and normal Boost Mode. Typical applications include boost for low-voltage li-ion batteries, brownout prevention, system PMIC LDOs supplies, and 2G/3G/4G RF PA supplies and smart phones, tablets, portable device.

  • Maximum continuous load current: 2500mA at VIN of 2.5V boosting VOUT to 3.3V
  • Up to 97% efficient
  • 4 external components: 2520 case 0.47µH inductor and 0603 case size input and output capacitors
  • Input voltage range from 2.5V to 5.5V
  • Output voltage is 5V
  • True bypass operation when VIN target VOUT
  • Integrated synchronous rectifier, true load disconnect and forced bypass mode
  • VSEL control to optimize target VOUT
  • Short-circuit protection (SCP), low operating quiescent current

Technical Attributes

Find Similar Parts

Description Value
97 %
5.5 V
2.5 V
260
4.5 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
16
1
6 V
-40 to 85 °C
85 °C
-40 °C
2.5 A
2.5A A
Selectable
5, 5.19 V
16WLCSP
16
1.81 x 1.81 x 0.378
Industrial
WLCSP
3000 kHz
2.5 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542390000
In Stock :  6000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$3.57474
6000+
$3.52831
9000+
$3.48308
15000+
$3.43899
30000+
$3.35407
75000+
$3.27325
150000+
$3.19624