FAN48623UC35X
2500 mA, Synchronous TinyBoost® Regulator with Bypass Mode
- RoHS 10 Compliant
- Tariff Charges
The FAN4860 is a low-power boost regulator designed to provide a regulated 5V output from a single cell Li-Ion battery. The output voltage is fixed at 5.0V with a guaranteed maximum load current of 200mA at VIN=2.3V and 300mA at VIN=3.3V. Input current in shut-down mode is less than 1µA, which maximizes battery life. Light-load PFM operation is automatic and “glitch-free”. The regulator maintains output regulation at no-load with 37µA quiescent current. The combination of built-in power transistors, synchronous rectification, and low supply current make the FAN4860 ideal for battery powered applications. The FAN4860 is available in 6-bump 0.4mm pitch WaferLevel Chip Scale Package (WLCSP) and a 6-lead 2x2mm ultra-thin MLP package.
- Operates with Very Small External Components: 1µH Inductor and 0402 Case Size Input and Output Capacitors
- Input Voltage Range from 2.3V to 4.5V
- Fixed 5.0V Output Voltage
- Maximum Load Current 200mA at VIN=2.3V
- Maximum Load Current 300mA at VIN=3.3V
- Up to 92% Efficient
- Low Operating Quiescent Current
- True Load Disconnect During Shutdown
- Variable On-time Pulse Frequency Modulation (PFM) with Light-Load Power-Saving Mode
- Internal Synchronous Rectifier (No External Diode Needed)
- Thermal Shutdown and Overload Protection
- 6-Pin 2 x 2mm UMLP
- 6-Bump WLCSP, 0.4mm Pitch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 97 % | ||
| 5.5 V | ||
| 2.5 V | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 4.5 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 16 | ||
| 2 | ||
| 12 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2.5 A | ||
| Selectable | ||
| 3.5, 3.7 V | ||
| 16WLCSP | ||
| 16 | ||
| 1.81 x 1.81 x 0.378 | ||
| Industrial | ||
| WLCSP | ||
| 3000 kHz | ||
| 2.5 MHz | ||
| Synchronous Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |