FAN3216TMX-F085
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Full Bridge | ||
| Inverting | ||
| Low Side | ||
| 19 ns | ||
| TTL | ||
| Inverting, TTL, TTL | ||
| 17 ns | ||
| 34 ns | ||
| 22 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 19 ns | ||
| 8SOIC N | ||
| 3 A | ||
| 8 | ||
| MOSFET | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| 2.4 A | ||
| -1.6 A | ||
| SOIC N | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542310000 |