PDP SEO Portlet

ESD7504MUTAG

ESD Protection, USB3.0 ESD Protection Array. ONSSPCPRTCNQK3C1V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: ESD7504MUTAG
Secondary Manufacturer Part#: ESD7504MUTAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESD7504MUTAG is a low capacitance ESD Protection TVS Diode for high speed data line. It is designed to protect high speed data lines from ESD. Ultra-low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow-through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines such as USB 3.0.

  • Low capacitance (0.55pF I/O to GND)
  • Low ESD clamping voltage
  • IEC 61000-4-2 (Level-4) Protection
  • -55 to 125°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
4 V
0.55 pF
13.7 V
UDFN
Unidirectional
Surface Mount
4
10
4
125 °C
-55 °C
3.3 V
1 uA
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
0+
$0.00000